


M55-8008042-0150A | |
|---|---|
DigiKey Part Number | 952-M55-8008042-0150A-ND |
Manufacturer | |
Manufacturer Product Number | M55-8008042-0150A |
Description | CBL ASSEM 1.27MM 80POS F-F 150MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | M55-8008042-0150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,49000 € | 42,49 € |
| 10 | 36,11800 € | 361,18 € |
| 25 | 33,85720 € | 846,43 € |
| 50 | 32,24280 € | 1.612,14 € |
| 100 | 30,70530 € | 3.070,53 € |
| 250 | 28,94260 € | 7.235,65 € |
| Unit Price without VAT: | 42,49000 € |
|---|---|
| Unit Price with VAT: | 50,56310 € |


