



M55-3000842R | |
|---|---|
DigiKey Part Number | 952-M55-3000842RTR-ND - Tape & Reel (TR) 952-M55-3000842RCT-ND - Cut Tape (CT) 952-M55-3000842RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-3000842R |
Description | 8 POS MALE SIL VERT SMT T&R |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-3000842R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.104" (2.64mm) |
Series | Insulation Height 0.207" (5.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.2A per Contact |
Mounting Type | Voltage Rating 100VAC |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,52400 € | 15,24 € |
| 100 | 1,29490 € | 129,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,14108 € | 684,65 € |
| 1.200 | 1,08663 € | 1.303,96 € |
| 1.800 | 1,05600 € | 1.900,80 € |
| 3.000 | 1,01864 € | 3.055,92 € |
| 4.200 | 0,99477 € | 4.178,03 € |
| 6.000 | 0,97007 € | 5.820,42 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |



