New Product
M55-4000842-0300A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55-4000842-0300A

DigiKey Part Number
952-M55-4000842-0300A-ND
Manufacturer
Manufacturer Product Number
M55-4000842-0300A
Description
8 POS F/F SIL IDC CABLE 300MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
114,18000 €14,18 €
1012,05200 €120,52 €
2511,29720 €282,43 €
5010,75800 €537,90 €
10010,24480 €1.024,48 €
2509,60388 €2.400,97 €
5009,14600 €4.573,00 €
Manufacturers Standard Package
Unit Price without VAT:14,18000 €
Unit Price with VAT:16,87420 €