Similar



M52-5003545 | |
|---|---|
DigiKey Part Number | M52-5003545-ND |
Manufacturer | |
Manufacturer Product Number | M52-5003545 |
Description | CONN RCPT 35POS 0.05 GOLD PCB |
Customer Reference | |
Detailed Description | 35 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.181" (4.60mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Mated Stacking Heights 7.1mm, 8.37mm |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Applications General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Through Hole | Contact Shape Rectangular |
Termination | Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M52-5004045 | Harwin Inc. | 0 | M52-5004045-ND | 4,18000 € | Similar |


