40 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Harwin’s Company Overview

M52-5004045

DigiKey Part Number
M52-5004045-ND
Manufacturer
Manufacturer Product Number
M52-5004045
Description
CONN RCPT 40POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M52-5004045 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.181" (4.60mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
7.1mm, 8.37mm
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
-
Applications
General Purpose, Medical, Telecommunications
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Rectangular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,20000 €4,20 €
113,54091 €38,95 €
1103,00945 €331,04 €
5062,70229 €1.367,36 €
1.0012,57538 €2.577,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,20000 €
Unit Price with VAT:4,99800 €