


M40-6003146R | |
|---|---|
DigiKey Part Number | 952-3918-2-ND - Tape & Reel (TR) 952-3918-1-ND - Cut Tape (CT) 952-3918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-6003146R |
Description | CONN PLUG 31POS SMD TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M40-6003146R Models |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 80.0µin (2.03µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 4.3mm |
Number of Positions 31 | Height Above Board 0.130" (3.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,73200 € | 27,32 € |
| 25 | 2,56040 € | 64,01 € |
| 50 | 2,43800 € | 121,90 € |
| 100 | 2,32150 € | 232,15 € |
| 250 | 2,17616 € | 544,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,07230 € | 1.036,15 € |
| 1.000 | 1,97343 € | 1.973,43 € |
| 1.500 | 1,91783 € | 2.876,74 € |
| 2.500 | 1,85000 € | 4.625,00 € |
| 3.500 | 1,80665 € | 6.323,28 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |


