


M40-6203146R | |
|---|---|
DigiKey Part Number | 952-M40-6203146RTR-ND - Tape & Reel (TR) 952-M40-6203146RCT-ND - Cut Tape (CT) 952-M40-6203146RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-6203146R |
Description | CONN RCPT 31POS SMD TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M40-6203146R Models |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 80.0µin (2.03µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.3mm |
Number of Positions 31 | Height Above Board 0.130" (3.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF9-31S-1V(32) | Hirose Electric Co Ltd | 5.534 | H10406CT-ND | 1,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,11700 € | 31,17 € |
| 25 | 2,92120 € | 73,03 € |
| 50 | 2,78180 € | 139,09 € |
| 100 | 2,64890 € | 264,89 € |
| 250 | 2,48304 € | 620,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,36454 € | 1.182,27 € |
| 1.000 | 2,25174 € | 2.251,74 € |
| 1.500 | 2,18830 € | 3.282,45 € |
| 2.500 | 2,11091 € | 5.277,28 € |
| 3.500 | 2,06145 € | 7.215,07 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |


