M40-4010646 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 4.531
Unit Price: 0,68000 €
Datasheet
Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm)
Harwin’s Company Overview

M40-4010646

DigiKey Part Number
952-3049-ND
Manufacturer
Manufacturer Product Number
M40-4010646
Description
CONN HEADER SMD R/A 6POS 1MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.114" (2.90mm)
Series
Contact Shape
Rectangular
Packaging
Bag
Contact Finish - Mating
Tin
Part Status
Obsolete
Contact Finish - Post
Tin
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Polyamide (PA9T), Nylon 9T
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M40-4010646RHarwin Inc.4.531952-M40-4010646RCT-ND0,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes