
M40-4010646R | |
|---|---|
DigiKey Part Number | 952-M40-4010646RTR-ND - Tape & Reel (TR) 952-M40-4010646RCT-ND - Cut Tape (CT) 952-M40-4010646RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-4010646R |
Description | CONN MALE 6POS 1MM SIL HORZ SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M40-4010646R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.118" (3.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Cream |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 50VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,57500 € | 5,75 € |
| 100 | 0,48830 € | 48,83 € |
| 500 | 0,43580 € | 217,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40328 € | 604,92 € |
| 3.000 | 0,38403 € | 1.152,09 € |
| 4.500 | 0,37320 € | 1.679,40 € |
| 7.500 | 0,36000 € | 2.700,00 € |
| 10.500 | 0,35156 € | 3.691,38 € |
| 15.000 | 0,34283 € | 5.142,45 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

