MFR Recommended
MFR Recommended



M40-3202545R | |
|---|---|
DigiKey Part Number | 952-3916-2-ND - Tape & Reel (TR) 952-3916-1-ND - Cut Tape (CT) 952-3916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3202545R |
Description | CONN HEADER SMD 50POS 1MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M40-3202545R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.071" (1.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M40-3202045R | Harwin Inc. | 93 | 952-3915-1-ND | 4,20000 € | MFR Recommended |
| M40-6005146R | Harwin Inc. | 0 | 952-M40-6005146RCT-ND | 4,33000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 2,84193 € | 6.820,63 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |




