


M40-6005146R | |
|---|---|
DigiKey Part Number | 952-M40-6005146RTR-ND - Tape & Reel (TR) 952-M40-6005146RCT-ND - Cut Tape (CT) 952-M40-6005146RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-6005146R |
Description | CONN PLUG 51POS SMD TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 51 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M40-6005146R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 51 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,66500 € | 36,65 € |
| 100 | 3,11500 € | 311,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,78062 € | 1.390,31 € |
| 1.000 | 2,64801 € | 2.648,01 € |
| 1.500 | 2,57339 € | 3.860,08 € |
| 2.500 | 2,48241 € | 6.206,02 € |
| 3.500 | 2,42424 € | 8.484,84 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |

