Similar

M30-1400600 | |
|---|---|
DigiKey Part Number | M30-1400600-ND |
Manufacturer | |
Manufacturer Product Number | M30-1400600 |
Description | CONN RCPT HSG 5POS 1.25MM |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle White 0.049" (1.25mm) |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Friction Lock |
Connector Type | Color White |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M30-1100600 | Harwin Inc. | 111 | 952-1976-ND | 0,44000 € | Similar |


