


M30-1100600 | |
|---|---|
DigiKey Part Number | 952-1976-ND |
Manufacturer | |
Manufacturer Product Number | M30-1100600 |
Description | CONN RCPT HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | M30-1100600 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,35200 € | 8,80 € |
| 50 | 0,33540 € | 16,77 € |
| 100 | 0,31940 € | 31,94 € |
| 250 | 0,29932 € | 74,83 € |
| 500 | 0,28502 € | 142,51 € |
| 1.000 | 0,27140 € | 271,40 € |
| 3.000 | 0,25115 € | 753,45 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |




