Similar

M22-3070700 | |
|---|---|
DigiKey Part Number | M22-3070700-ND |
Manufacturer | |
Manufacturer Product Number | M22-3070700 |
Description | CONN RCPT HSG 7POS 2.00MM |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-3070800 | Harwin Inc. | 32 | 952-2851-ND | 0,17000 € | Similar |



