


M22-3060046 | |
|---|---|
DigiKey Part Number | M22-3060046-ND |
Manufacturer | |
Manufacturer Product Number | M22-3060046 |
Description | CONN SOCKET 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | M22-3060046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03611 € | 361,10 € |
| Unit Price without VAT: | 0,03611 € |
|---|---|
| Unit Price with VAT: | 0,04297 € |






