Similar
Direct
Similar
Similar
Similar
Similar



M20-9984046 | |
|---|---|
DigiKey Part Number | M20-9984046-ND |
Manufacturer | |
Manufacturer Product Number | M20-9984046 |
Description | CONN HEADER VERT 80POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 80 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.460" (11.68mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 9.94mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-9983646 | Harwin Inc. | 259 | 952-2132-ND | 1,95000 € | Similar |
| 0010897801 | Molex | 0 | WM50022-80-ND | 4,02000 € | Direct |
| PREC040DFAN-RC | Sullins Connector Solutions | 2.216 | S2212EC-40-ND | 1,01000 € | Similar |
| PREC040DFBN-RC | Sullins Connector Solutions | 0 | S2222EC-40-ND | 0,66632 € | Similar |
| PRPC040DFAN-RC | Sullins Connector Solutions | 5.408 | S2211EC-40-ND | 1,30000 € | Similar |







