Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PREC040DFBN-RC | |
|---|---|
DigiKey Part Number | S2222EC-40-ND |
Manufacturer | |
Manufacturer Product Number | PREC040DFBN-RC |
Description | CONN HEADER VERT 80POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 80 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Packaging Bulk | Contact Length - Post 0.220" (5.58mm) |
Part Status Active | Overall Contact Length 0.637" (16.17mm) |
Connector Type | Insulation Height 0.098" (2.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC36DFBN | Sullins Connector Solutions | 9 | S2222E-36-ND | 3,58000 € | Similar |
| 0010897803 | Molex | 0 | 0010897803-ND | 13,76009 € | Similar |
| 0010977805 | Molex | 0 | 0010977805-ND | 2,49822 € | Similar |
| 0010977806 | Molex | 0 | 0010977806-ND | 17,49393 € | Similar |
| 0901310160 | Molex | 5.191 | WM50035-80-ND | 4,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67165 € | 671,65 € |
| Unit Price without VAT: | 0,67165 € |
|---|---|
| Unit Price with VAT: | 0,79926 € |











