M20-9761442 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 1,37000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 755
Unit Price: 1,02000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1.205
Unit Price: 0,51000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 812
Unit Price: 1,07000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,41177 €
Datasheet

Similar


Molex
In Stock: 2.348
Unit Price: 1,51000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,00168 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,95000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,28000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,25000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,86000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,94000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,72000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,98000 €
Datasheet
Connector Header Through Hole 28 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 28 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9761442

DigiKey Part Number
M20-9761442-ND
Manufacturer
Manufacturer Product Number
M20-9761442
Description
CONN HEADER VERT 28POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 28 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-9761442 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
0.452" (11.48mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
9.94mm, 10.64mm, 11.04mm, 16.54mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes