Similar
Similar
Similar



M20-9721645 | |
|---|---|
DigiKey Part Number | M20-9721645-ND |
Manufacturer | |
Manufacturer Product Number | M20-9721645 |
Description | CONN HEADER VERT 32POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9721645 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.122" (3.10mm) |
Packaging Bulk | Overall Contact Length 0.496" (12.60mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 9.94mm, 10.64mm, 11.04mm, 16.54mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-824-32LF | Amphenol CS (FCI) | 0 | 77313-824-32LF-ND | 0,77126 € | Similar |
| 929665-01-16-I | 3M | 0 | 3M156307-32-ND | 6,13000 € | Similar |
| 929665-02-16-I | 3M | 2.787 | 3M156308-32-ND | 6,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,14700 € | 11,47 € |
| 300 | 0,90133 € | 270,40 € |
| 600 | 0,85832 € | 514,99 € |
| 1.200 | 0,81733 € | 980,80 € |
| 5.100 | 0,73806 € | 3.764,11 € |
| 10.200 | 0,70287 € | 7.169,27 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |




