Similar
Similar
Similar
Similar
Similar



M20-9721446 | |
|---|---|
DigiKey Part Number | M20-9721446-ND |
Manufacturer | |
Manufacturer Product Number | M20-9721446 |
Description | CONN HEADER VERT 28POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 28 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.122" (3.10mm) |
Packaging Bulk | Overall Contact Length 0.496" (12.60mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 9.94mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-9721645 | Harwin Inc. | 0 | M20-9721645-ND | 1,35000 € | Similar |
| 0010977286 | Molex | 0 | 0010977286-ND | 2,38178 € | Similar |
| 77313-127-14LF | Amphenol CS (FCI) | 0 | 609-77313-127-14LF-ND | 0,43035 € | Similar |
| 77313-424-14LF | Amphenol CS (FCI) | 0 | 609-77313-424-14LF-ND | 0,53000 € | Similar |
| 77313-824-14LF | Amphenol CS (FCI) | 0 | 77313-824-14LF-ND | 0,38689 € | Similar |






