Similar
Similar
Similar
Similar



M20-7830742 | |
|---|---|
DigiKey Part Number | 952-1811-ND |
Manufacturer | |
Manufacturer Product Number | M20-7830742 |
Description | CONN RCPT 14POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 11.04mm, 12.63mm |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 1000V |
Number of Rows 2 | Applications General Purpose, Industrial, Telecommunications |
Row Spacing - Mating 0.100" (2.54mm) | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87606-307LF | Amphenol CS (FCI) | 53 | 609-6061-ND | 1,94000 € | Similar |
| NPPC072LFBN-RC | Sullins Connector Solutions | 0 | NPPC072LFBN-RC-ND | 0,61123 € | Similar |
| PPPC072LFBN-RC | Sullins Connector Solutions | 13.483 | S7110-ND | 0,80000 € | Similar |
| PPTC072LFBN-RC | Sullins Connector Solutions | 2.538 | S7075-ND | 0,82000 € | Similar |










