NPPC072LFBN-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 13.212
Unit Price: 0,80000 €
Datasheet

Similar


Molex
In Stock: 1.598
Unit Price: 4,68000 €
Datasheet

Similar


Molex
In Stock: 59
Unit Price: 5,37000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 4,28443 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,35818 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 2,29396 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 2,22694 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,65032 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,55591 €

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,51464 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 688
Unit Price: 2,70000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,29599 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,40571 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 2,57110 €
Image for NPPC072LFBN-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPPC072LFBN-RC

DigiKey Part Number
NPPC072LFBN-RC-ND
Manufacturer
Manufacturer Product Number
NPPC072LFBN-RC
Description
CONN HDR 14POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
NPPC072LFBN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tray
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.126" (3.20mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
250V
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PPPC072LFBN-RCSullins Connector Solutions13.212S7110-ND0,80000 €Parametric Equivalent
0901512114Molex1.598WM14838-ND4,68000 €Similar
0901512214Molex59WM14840-ND5,37000 €Similar
0901512314Molex00901512314-ND4,28443 €Similar
147424-7TE Connectivity AMP Connectors0147424-7-ND2,35818 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10.0000,61123 €6.112,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,61123 €
Unit Price with VAT:0,72736 €