
H9039-01 | |
|---|---|
DigiKey Part Number | H9039-01-ND |
Manufacturer | |
Manufacturer Product Number | H9039-01 |
Description | TERM TURRET HOLLOW L=9.53MM TIN |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.375" (9.53mm) Tin |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Harwin Inc. | Termination Swage, Knurled |
Packaging Bulk | Flange Diameter 0.199" (5.06mm) |
Part Status Obsolete | Staking Side OD 0.150" ~ 0.152" (3.81mm ~ 3.86mm) |
Terminal Type Single End, Fork, Hollow | Mounting Hole Diameter 0.147" ~ 0.149" (3.74mm ~ 3.79mm) |
Number of Turrets Single | Board Thickness 0.126" (3.20mm) |
Length - Above Board 0.375" (9.53mm) | Contact Material Brass Alloy |
Length - Below Flange 0.141" (3.58mm) | Contact Finish Tin |
Length - Overall 0.516" (13.11mm) | Insulation Non-Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H2039-01 | Harwin Inc. | 59 | 952-2291-ND | 0,93000 € | Similar |


