


H2039-01 | |
|---|---|
DigiKey Part Number | 952-2291-ND |
Manufacturer | |
Manufacturer Product Number | H2039-01 |
Description | TERM TURRET HOLLOW L=12.7MM TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.500" (12.70mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | H2039-01 Models |
Category | Flange Diameter 0.219" (5.56mm) |
Manufacturer Harwin Inc. | Diameter - Turret Head 0.151" ~ 0.156" (3.83mm ~ 3.96mm) |
Packaging Bulk | Staking Side OD 0.122" ~ 0.125" (3.10mm ~ 3.18mm) |
Part Status Active | Staking Side ID 0.086" ~ 0.089" (2.18mm ~ 2.26mm) |
Terminal Type Single End, Fork, Hollow | Mounting Hole Diameter 0.126" ~ 0.129" (3.19mm ~ 3.28mm) |
Number of Turrets Single | Board Thickness 0.126" (3.20mm) |
Length - Above Board 0.500" (12.70mm) | Contact Material Brass Alloy |
Length - Below Flange 0.156" ~ 0.161" (3.96mm ~ 4.09mm) | Contact Finish Tin |
Length - Overall 0.656" (16.66mm) | Insulation Non-Insulated |
Mounting Type Through Hole | Base Product Number |
Termination Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79200 € | 7,92 € |
| 25 | 0,74280 € | 18,57 € |
| 50 | 0,70720 € | 35,36 € |
| 100 | 0,67340 € | 67,34 € |
| 300 | 0,62310 € | 186,93 € |
| 500 | 0,60104 € | 300,52 € |
| 1.000 | 0,57232 € | 572,32 € |
| 2.500 | 0,53650 € | 1.341,25 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

