
H9033-01 | |
|---|---|
DigiKey Part Number | H9033-01-ND |
Manufacturer | |
Manufacturer Product Number | H9033-01 |
Description | TERM TURRET SINGLE TIN |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End Tin |
Datasheet | Datasheet |
Category | Flange Diameter 0.187" (4.75mm) |
Manufacturer Harwin Inc. | Diameter - Turret Head 0.145" (3.68mm) |
Packaging Bulk | Staking Side OD 0.110" ~ 0.114" (2.79mm ~ 2.89mm) |
Part Status Obsolete | Staking Side ID 0.076" (1.93mm) |
Terminal Type Single End | Mounting Hole Diameter 0.114" ~ 0.117" (2.90mm ~ 2.98mm) |
Number of Turrets Triple | Board Thickness 0.063" (1.60mm) |
Length - Below Flange 0.109" (2.77mm) | Contact Material Brass Alloy |
Length - Overall 0.581" (14.77mm) | Contact Finish Tin |
Mounting Type Through Hole | Insulation Non-Insulated |
Termination Swage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H9020-01 | Harwin Inc. | 1.690 | 952-1452-ND | 0,41000 € | Similar |


