


H9020-01 | |
|---|---|
DigiKey Part Number | 952-1452-ND |
Manufacturer | |
Manufacturer Product Number | H9020-01 |
Description | TERM TURRET SINGLE L=7.65MM TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.301" (7.65mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | H9020-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Triple | |
Length - Above Board | 0.301" (7.65mm) | |
Length - Below Flange | 0.094" (2.39mm) | |
Length - Overall | 0.395" (10.03mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | 0.093" (2.36mm) | |
Staking Side OD | - | |
Staking Side ID | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.092" ~ 0.096" (2.34mm ~ 2.44mm) | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,32560 € | 8,14 € |
| 50 | 0,30980 € | 15,49 € |
| 100 | 0,29510 € | 29,51 € |
| 250 | 0,27656 € | 69,14 € |
| 500 | 0,26334 € | 131,67 € |
| 1.000 | 0,25075 € | 250,75 € |
| 3.000 | 0,23204 € | 696,12 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

