


H3492-01 | |
|---|---|
DigiKey Part Number | 952-1473-ND |
Manufacturer | |
Manufacturer Product Number | H3492-01 |
Description | CONN PIN RCPT .079 SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.079" ~ 0.091" (2.00mm ~ 2.30mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | H3492-01 Models |
Category | Flange Diameter 0.187" (4.75mm) |
Manufacturer Harwin Inc. | Socket Depth 0.161" (4.09mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.315" (8.00mm) | Insertion Force 3.00N ~ 6.00N |
Accepts Pin Diameter 0.079" ~ 0.091" (2.00mm ~ 2.30mm) | Base Product Number |
Mounting Hole Diameter 0.158" ~ 0.162" (4.01mm ~ 4.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05400 € | 10,54 € |
| 25 | 0,98720 € | 24,68 € |
| 50 | 0,94020 € | 47,01 € |
| 100 | 0,89520 € | 89,52 € |
| 250 | 0,83912 € | 209,78 € |
| 500 | 0,79904 € | 399,52 € |
| 1.000 | 0,76089 € | 760,89 € |
| 2.500 | 0,71327 € | 1.783,17 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |



