


H3490-01 | |
|---|---|
DigiKey Part Number | 952-1472-ND |
Manufacturer | |
Manufacturer Product Number | H3490-01 |
Description | CONN PIN RCPT .079 SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.079" ~ 0.091" (2.00mm ~ 2.30mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | H3490-01 Models |
Category | Flange Diameter 0.187" (4.75mm) |
Manufacturer Harwin Inc. | Socket Depth 0.161" (4.09mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.417" (10.59mm) | Insertion Force 2.99N ~ 6.00N |
Accepts Pin Diameter 0.079" ~ 0.091" (2.00mm ~ 2.30mm) | Base Product Number |
Mounting Hole Diameter 0.144" ~ 0.148" (3.66mm ~ 3.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,23500 € | 12,35 € |
| 25 | 1,15760 € | 28,94 € |
| 50 | 1,10220 € | 55,11 € |
| 100 | 1,04950 € | 104,95 € |
| 250 | 0,98368 € | 245,92 € |
| 500 | 0,93670 € | 468,35 € |
| 1.000 | 0,89198 € | 891,98 € |
| 2.500 | 0,83616 € | 2.090,40 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


