


H2032-01 | |
|---|---|
DigiKey Part Number | H2032-01-ND |
Manufacturer | |
Manufacturer Product Number | H2032-01 |
Description | TERM TURRET HOLLOW L=9.53MM TIN |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.375" (9.53mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Single End, Fork, Hollow | |
Number of Turrets | Single | |
Length - Above Board | 0.375" (9.53mm) | |
Length - Below Flange | 0.094" ~ 0.099" (2.39mm ~ 2.51mm) | |
Length - Overall | 0.469" (11.90mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | 0.120" ~ 0.125" (3.05mm ~ 3.18mm) | |
Staking Side OD | 0.091" ~ 0.094" (2.31mm ~ 2.39mm) | |
Staking Side ID | 0.067" ~ 0.070" (1.70mm ~ 1.78mm) | |
Mounting Hole Diameter | 0.094" ~ 0.097" (2.39mm ~ 2.46mm) | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |


