


G125-MS12005M1R | |
|---|---|
DigiKey Part Number | 952-G125-MS12005M1RTR-ND - Tape & Reel (TR) 952-G125-MS12005M1RCT-ND - Cut Tape (CT) 952-G125-MS12005M1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G125-MS12005M1R |
Description | CONN HEADER SMD 20POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MS12005M1R Models |
Category | Insulation Height 0.193" (4.90mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Pitch - Mating | Features Mating Flange, Pick and Place, Polarizing Key |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Green |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Style | Voltage Rating 450V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.33mm, 7.4mm |
Mounting Type | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Termination Solder | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,00000 € | 18,00 € |
| 10 | 15,29700 € | 152,97 € |
| 100 | 13,56650 € | 1.356,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,18976 € | 3.047,44 € |
| 500 | 11,60860 € | 5.804,30 € |
| 750 | 11,28176 € | 8.461,32 € |
| Unit Price without VAT: | 18,00000 € |
|---|---|
| Unit Price with VAT: | 21,42000 € |








