




G125-FC12005F1-0150L | |
|---|---|
DigiKey Part Number | 952-4243-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC12005F1-0150L |
Description | CBL GECKO 1.25MM F 150MM 20POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,47000 € | 58,47 € |
| 10 | 49,70500 € | 497,05 € |
| 30 | 45,99967 € | 1.379,99 € |
| 50 | 44,37300 € | 2.218,65 € |
| 100 | 42,25760 € | 4.225,76 € |
| Unit Price without VAT: | 58,47000 € |
|---|---|
| Unit Price with VAT: | 69,57930 € |











