




G125-9601202 | |
|---|---|
DigiKey Part Number | 952-4298-ND |
Manufacturer | |
Manufacturer Product Number | G125-9601202 |
Description | HOOD PCB/PNL MNT GECKO SL 12POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Shell For Gecko Series |
Datasheet | Datasheet |
EDA/CAD Models | G125-9601202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shell | |
Number of Positions | 12 | |
For Use With/Related Products | Gecko Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,37000 € | 503,70 € |
| Unit Price without VAT: | 50,37000 € |
|---|---|
| Unit Price with VAT: | 59,94030 € |




