Parametric Equivalent





G125-3241296M2 | |
|---|---|
DigiKey Part Number | 952-4046-ND |
Manufacturer | |
Manufacturer Product Number | G125-3241296M2 |
Description | CONN PLUG HSG 12POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3241296M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 10 | 5,86200 € | 58,62 € |
| 30 | 5,42433 € | 162,73 € |
| 50 | 5,23220 € | 261,61 € |
| 100 | 4,98250 € | 498,25 € |
| 250 | 4,67064 € | 1.167,66 € |
| 500 | 4,44788 € | 2.223,94 € |
| 1.000 | 4,23579 € | 4.235,79 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |

















