



F12-20004045R | |
|---|---|
DigiKey Part Number | 952-F12-20004045RTR-ND - Tape & Reel (TR) 952-F12-20004045RCT-ND - Cut Tape (CT) 952-F12-20004045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F12-20004045R |
Description | 0.5MM M 40-WAY SGL+PWR (4.50MM) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F12-20004045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts, Floating | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 7.65mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,79800 € | 27,98 € |
| 25 | 2,62280 € | 65,57 € |
| 50 | 2,49740 € | 124,87 € |
| 100 | 2,37830 € | 237,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,15663 € | 862,65 € |
| 800 | 2,05373 € | 1.642,98 € |
| 1.200 | 1,99584 € | 2.395,01 € |
| 2.000 | 1,92526 € | 3.850,52 € |
| 2.800 | 1,88014 € | 5.264,39 € |
| 4.000 | 1,83347 € | 7.333,88 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |






