F12-10004042R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F12-10004042R
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F12-10004042R

DigiKey Part Number
952-F12-10004042RTR-ND - Tape & Reel (TR)
952-F12-10004042RCT-ND - Cut Tape (CT)
952-F12-10004042RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F12-10004042R
Description
0.5MM F 40 WAY SGL+PWR (6.35MM)
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F12-10004042R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts, Floating
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
7.65mm
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,47000 €4,47 €
103,79200 €37,92 €
253,55400 €88,85 €
503,38420 €169,21 €
1003,22250 €322,25 €
2503,02072 €755,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,45938 €1.229,69 €
Manufacturers Standard Package
Unit Price without VAT:4,47000 €
Unit Price with VAT:5,31930 €