



F12-20004045R | |
|---|---|
DigiKey Part Number | 952-F12-20004045RTR-ND - Tape & Reel (TR) 952-F12-20004045RCT-ND - Cut Tape (CT) 952-F12-20004045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F12-20004045R |
Description | 0.5MM M 40-WAY SGL+PWR (4.50MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F12-20004045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts, Floating | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 7.65mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,84400 € | 28,44 € |
| 25 | 2,66560 € | 66,64 € |
| 50 | 2,53840 € | 126,92 € |
| 100 | 2,41710 € | 241,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,19185 € | 876,74 € |
| 800 | 2,08728 € | 1.669,82 € |
| 1.200 | 2,02846 € | 2.434,15 € |
| 2.000 | 1,95671 € | 3.913,42 € |
| 2.800 | 1,91086 € | 5.350,41 € |
| 4.000 | 1,86343 € | 7.453,72 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |


