



F10-20003045R | |
|---|---|
DigiKey Part Number | 952-F10-20003045RTR-ND - Tape & Reel (TR) 952-F10-20003045RCT-ND - Cut Tape (CT) 952-F10-20003045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-20003045R |
Description | 0.5MM M 30 WAY SGL (15.50MM) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-20003045R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 30 | Mated Stacking Heights 17.9mm, 24.9mm, 29.9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 3,03500 € | 30,35 € |
| 25 | 2,84440 € | 71,11 € |
| 50 | 2,70880 € | 135,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,50653 € | 375,98 € |
| 300 | 2,38687 € | 716,06 € |
| 450 | 2,31956 € | 1.043,80 € |
| 750 | 2,23748 € | 1.678,11 € |
| 1.050 | 2,18503 € | 2.294,28 € |
| 1.500 | 2,13077 € | 3.196,16 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |




