



F10-10203045R | |
|---|---|
DigiKey Part Number | 952-F10-10203045RTR-ND - Tape & Reel (TR) 952-F10-10203045RCT-ND - Cut Tape (CT) 952-F10-10203045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-10203045R |
Description | 0.5MM F 30 WAY SGL (18.40MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-10203045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 29.9mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,48600 € | 24,86 € |
| 25 | 2,33040 € | 58,26 € |
| 50 | 2,21900 € | 110,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,05340 € | 308,01 € |
| 300 | 1,95543 € | 586,63 € |
| 450 | 1,90027 € | 855,12 € |
| 750 | 1,83303 € | 1.374,77 € |
| 1.050 | 1,79004 € | 1.879,54 € |
| 1.500 | 1,74559 € | 2.618,38 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |


