



F10-10103045R | |
|---|---|
DigiKey Part Number | 952-F10-10103045RTR-ND - Tape & Reel (TR) 952-F10-10103045RCT-ND - Cut Tape (CT) 952-F10-10103045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-10103045R |
Description | 0.5MM F 30 WAY SGL (13.40MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-10103045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 24.9mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,46100 € | 24,61 € |
| 25 | 2,30720 € | 57,68 € |
| 50 | 2,19680 € | 109,84 € |
| 100 | 2,09180 € | 209,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,96076 € | 490,19 € |
| 500 | 1,86716 € | 933,58 € |
| 750 | 1,81451 € | 1.360,88 € |
| 1.250 | 1,75032 € | 2.187,90 € |
| 1.750 | 1,70929 € | 2.991,26 € |
| 2.500 | 1,66685 € | 4.167,12 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |


