



F10-10003045R | |
|---|---|
DigiKey Part Number | 952-F10-10003045RTR-ND - Tape & Reel (TR) 952-F10-10003045RCT-ND - Cut Tape (CT) 952-F10-10003045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-10003045R |
Description | 0.5MM F 30 WAY SGL (6.40MM) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-10003045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 17.9mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,18300 € | 21,83 € |
| 25 | 2,04560 € | 51,14 € |
| 50 | 1,94780 € | 97,39 € |
| 100 | 1,85480 € | 185,48 € |
| 250 | 1,73864 € | 434,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,64456 € | 904,51 € |
| 1.100 | 1,56610 € | 1.722,71 € |
| 1.650 | 1,52196 € | 2.511,23 € |
| 2.750 | 1,46813 € | 4.037,36 € |
| 3.850 | 1,43373 € | 5.519,86 € |
| 5.500 | 1,39814 € | 7.689,77 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |



