Similar
Similar
Similar

F05E-252146R | |
|---|---|
DigiKey Part Number | F05E-252146R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F05E-252146R |
Description | CONN FPC BOTTOM 25POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Harwin Inc. | Contact Material Copper Alloy |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Housing Material Thermoplastic |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 25 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color White |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Slide Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0524352571 | Molex | 0 | 0524352571-ND | 1,34571 € | Similar |
| 0524372571 | Molex | 5.316 | WM10977CT-ND | 2,63000 € | Similar |
| 2-1734592-5 | TE Connectivity AMP Connectors | 1.377 | A101309CT-ND | 1,05000 € | Similar |




