New Product
T3AN3GRB-12C0001X1U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3AN3GRB-12C0001X1U1930

DigiKey Part Number
3147-T3AN3GRB-12C0001X1U1930TR-ND - Tape & Reel (TR)
3147-T3AN3GRB-12C0001X1U1930CT-ND - Cut Tape (CT)
3147-T3AN3GRB-12C0001X1U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T3AN3GRB-12C0001X1U1930
Description
5.4(L)X5.0(W)X1.6(H)MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Addressable Lighting - LED Red, Green, Blue (RGB) 5.40mm L x 5.00mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harvatek Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red, Green, Blue (RGB)
Mounting Type
Surface Mount
Size / Dimension
5.40mm L x 5.00mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21826 €218,26 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €