
T3A33BRG-H9C0002X1U1930 | |
|---|---|
DigiKey Part Number | 3147-T3A33BRG-H9C0002X1U1930TR-ND - Tape & Reel (TR) 3147-T3A33BRG-H9C0002X1U1930CT-ND - Cut Tape (CT) 3147-T3A33BRG-H9C0002X1U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T3A33BRG-H9C0002X1U1930 |
Description | RGB+IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting T3A33BRG LED Discrete Red, Green, Blue (RGB) 5.36mm L x 5.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | T3A33BRG-H9C0002X1U1930 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Color | Red, Green, Blue (RGB) | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.36mm L x 5.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20562 € | 205,62 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |










