T1551DND-60P001112U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1551DND-60P000912U1930

DigiKey Part Number
3147-T1551DND-60P000912U1930TR-ND - Tape & Reel (TR)
3147-T1551DND-60P000912U1930CT-ND - Cut Tape (CT)
3147-T1551DND-60P000912U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1551DND-60P000912U1930
Description
3.1(L)X2.1(W)X0.8(H) MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 3.1V 60mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
23lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
124 lm/W
CRI (Color Rendering Index)
80
Current - Max
60mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.118" L x 0.079" W (3.00mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10339 €206,78 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €