
XI3030P/KKE-5M4014034Z35/2N | |
|---|---|
DigiKey Part Number | 1080-XI3030P/KKE-5M4014034Z35/2NTR-ND - Tape & Reel (TR) 1080-XI3030P/KKE-5M4014034Z35/2NCT-ND - Cut Tape (CT) 1080-XI3030P/KKE-5M4014034Z35/2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XI3030P/KKE-5M4014034Z35/2N |
Description | LED WARM WHT 4000K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 3.05V 350mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 145lm (130lm ~ 160lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 350mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.128" L x 0.118" W (3.24mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 15°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,11020 € | 11,02 € |
| 500 | 0,08884 € | 44,42 € |
| 1.000 | 0,08176 € | 81,76 € |
| 2.000 | 0,07573 € | 151,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07059 € | 282,36 € |
| 8.000 | 0,06623 € | 529,84 € |
| 12.000 | 0,06399 € | 767,88 € |
| 20.000 | 0,06145 € | 1.229,00 € |
| 28.000 | 0,05995 € | 1.678,60 € |
| 40.000 | 0,05848 € | 2.339,20 € |
| 100.000 | 0,05523 € | 5.523,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |




