cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV-317446/260/SURSYGM-U1930

DigiKey Part Number
3147-HV-317446/260/SURSYGM-U1930-ND
Manufacturer
Manufacturer Product Number
HV-317446/260/SURSYGM-U1930
Description
LED CBI 3MM GRN/RED RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2V Green, 2V Red 20mA Green, 20mA Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harvatek Corporation
Series
Packaging
Bag
Part Status
Active
Color
Green, Red
Wavelength - Peak
575nm, 630nm
Configuration
Single
Current
20mA Green, 20mA Red
Millicandela Rating
20mcd Green, 30mcd Red
Viewing Angle
120°
Lens Type
Diffused, White
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2V Green, 2V Red
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,14000 €0,14 €
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €