
HV-317446-260-SUBD-U1930 | |
|---|---|
DigiKey Part Number | 3147-HV-317446-260-SUBD-U1930-ND |
Manufacturer | |
Manufacturer Product Number | HV-317446-260-SUBD-U1930 |
Description | LED CBI 3MM BLU RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused, Blue 3V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Blue | |
Wavelength - Peak | 465nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 350mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Blue | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 3V | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |











