
B3R14RBGW05DX001A4U1930 | |
|---|---|
DigiKey Part Number | 3147-B3R14RBGW05DX001A4U1930TR-ND - Tape & Reel (TR) 3147-B3R14RBGW05DX001A4U1930CT-ND - Cut Tape (CT) 3147-B3R14RBGW05DX001A4U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3R14RBGW05DX001A4U1930 |
Description | 0.95(L) X 0.95(W) X 0.40(H) MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 622nm Red, 524nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 2.6V Green, 2.8V Blue, 2.9V White 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Tinted | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.6V Green, 2.8V Blue, 2.9V White | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue, 5mA White | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28718 € | 287,18 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |







