
XL-5050RGBW | |
|---|---|
DigiKey Part Number | 5962-XL-5050RGBWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-5050RGBW |
Description | TOP LED 5050 RGBW SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 625nm Red, 520nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue, 3.1V White 8-SMD, J-Lead |
EDA/CAD Models | XL-5050RGBW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless, Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.30mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.1V Green, 3.1V Blue, 3.1V White | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue, 20mA White | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 525nm Green, 465nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08028 € | 80,28 € |
| 2.000 | 0,07626 € | 152,52 € |
| 3.000 | 0,07245 € | 217,35 € |
| 4.000 | 0,06883 € | 275,32 € |
| 5.000 | 0,06539 € | 326,95 € |
| Unit Price without VAT: | 0,08028 € |
|---|---|
| Unit Price with VAT: | 0,09553 € |











