
B2592UONG20C0002L2U1930 | |
|---|---|
DigiKey Part Number | 3147-B2592UONG20C0002L2U1930TR-ND - Tape & Reel (TR) 3147-B2592UONG20C0002L2U1930CT-ND - Cut Tape (CT) 3147-B2592UONG20C0002L2U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2592UONG20C0002L2U1930 |
Description | LED GREEN/RED CLEAR 1210 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 631nm Red LED Indication - Discrete 3.3V Green, 2V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.62mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 20°, 154°, 20°, 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm Green, 639nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.55mm W | |
Height (Max) | 1.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28718 € | 574,36 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |



